Werma 80120067 technical specifications.
| Height | 85mm |
| Housing Color | Black |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for Werma 80120067 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.