Werma 80130075 technical specifications.
| Color | Yellow |
| Current Rating | 45mA |
| Height | 75mm |
| Housing Color | Black |
| Length | 85mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 24V |
| Outside Diameter | 58mm |
| Reach SVHC Compliant | Yes |
| Series | 801 |
| RoHS | Compliant |
Download the complete datasheet for Werma 80130075 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.