Werma 81540000 technical specifications.
| Color | Clear |
| Height | 97mm |
| Housing Color | Black |
| Length | 96.5mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 240V |
| Series | 815 |
| RoHS | Compliant |
Download the complete datasheet for Werma 81540000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.