Werma 81620055 technical specifications.
| Color | Green |
| Current | 45mA |
| Diameter | 75mm |
| Ratings | IP65 |
| Termination | Screw |
| Weight | 123g |
| RoHS | Compliant |
Download the complete datasheet for Werma 81620055 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.