Werma 81630055 technical specifications.
| Color | Yellow |
| Current | 45mA |
| Diameter | 75mm |
| Ratings | IP65 |
| Termination | Screw |
| Weight | 123g |
| RoHS | Compliant |
Download the complete datasheet for Werma 81630055 to view detailed technical specifications.
No datasheet is available for this part.