Werma 81730055 technical specifications.
| Color | Yellow |
| Current | 125mA |
| Current Rating | 125mA |
| Diameter | 75mm |
| Height | 97mm |
| Housing Color | Black |
| Length | 96.5mm |
| Life (Hours) | 4Hour |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 24V |
| Ratings | IP65 |
| Series | 817 |
| Termination | Screw |
| Weight | 123g |
| RoHS | Compliant |
Download the complete datasheet for Werma 81730055 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
