Werma 826.200.00 technical specifications.
| Color | Green |
| Height | 138.5mm |
| Housing Color | Black |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 240V |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Series | 826 |
| RoHS | Compliant |
Download the complete datasheet for Werma 826.200.00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.