Werma 829.120.55 technical specifications.
| Color | Red |
| Current | 100mA |
| Diameter | 100mm |
| Height | 138.5mm |
| Housing Color | Black |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Mount | Base |
| Operating Supply Voltage | 24V |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Series | 829 |
| Termination | Screw |
| Weight | 200g |
| RoHS | Compliant |
Download the complete datasheet for Werma 829.120.55 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.