Werma 829.320.68 technical specifications.
| Package/Case | Module |
| Color | Yellow |
| Current | 120mA |
| Current Rating | 30mA |
| Diameter | 100mm |
| Height | 138.5mm |
| Length | 138.5mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Mount | Base |
| Operating Supply Voltage | 230V |
| Outside Diameter | 100mm |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Termination | Screw |
| Weight | 200g |
| Width | 100mm |
| RoHS | Compliant |
Download the complete datasheet for Werma 829.320.68 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.