Werma 83015254 technical specifications.
| Color | Red |
| Life (Hours) | 4Hour |
| Mount | Base |
| Ratings | IP54 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Werma 83015254 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.