Werma 83035255 technical specifications.
| Color | Yellow |
| Current | 500mA |
| Diameter | 108mm |
| Life (Hours) | 4Hour |
| Mount | Base |
| Ratings | IP54 |
| Termination | Screw |
| Weight | 284g |
| RoHS | Compliant |
Download the complete datasheet for Werma 83035255 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.