Werma 83830068 technical specifications.
| Color | Yellow |
| Current | 200mA |
| Height | 218mm |
| Housing Color | Black |
| Life (Hours) | 4Hour |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -30°C |
| Mount | Base |
| Operating Supply Voltage | 230V |
| Ratings | IP65 |
| Series | 838 |
| Termination | Screw |
| Weight | 642g |
| RoHS | Compliant |
Download the complete datasheet for Werma 83830068 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.