Werma 84008500 technical specifications.
| Color | Black |
| Diameter | 70mm |
| Height | 30.5mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Mount | Brackets, Base |
| Ratings | IP54 |
| Series | 840 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Werma 84008500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.