Werma 84338055 technical specifications.
| Color | Yellow |
| Height | 65.5mm |
| Housing Color | Black |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 24V |
| Ratings | IP54 |
| Series | 843 |
| RoHS | Compliant |
Download the complete datasheet for Werma 84338055 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.