Werma 84412355 technical specifications.
| Current | 100mA |
| Diameter | 70mm |
| Frequency | 3.5kHz |
| Life (Hours) | 5Hour |
| Ratings | IP54 |
| Series | KombiSIGN 70 |
| RoHS | Compliant |
Download the complete datasheet for Werma 84412355 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.