
Werma 84620000 technical specifications.
| Package/Case | Module |
| Color | Green |
| Diameter | 52mm |
| Height | 67mm |
| Housing Color | Black |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 240V |
| Ratings | IP54 |
| Series | 846 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Werma 84620000 to view detailed technical specifications.
No datasheet is available for this part.
