Werma 84811068 technical specifications.
| Color | Red |
| Height | 67mm |
| Housing Color | Black |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 230V |
| Ratings | IP54 |
| Series | 848 |
| RoHS | Compliant |
Download the complete datasheet for Werma 84811068 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
