Werma 84820055 technical specifications.
| Color | Green |
| Current | 45mA |
| Diameter | 52mm |
| Height | 67mm |
| Housing Color | Black |
| Life (Hours) | 100Hour |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 24V |
| Ratings | IP54 |
| Series | 848 |
| RoHS | Compliant |
Download the complete datasheet for Werma 84820055 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.