This indicator features a black housing and operates within a temperature range of -20°C to 50°C. It is rated for IP54 and has a maximum operating supply voltage of 230V. The device has a frequency of 2.1kHz and a lifespan of 5 hours.
Werma 84900068 technical specifications.
| Color | Black |
| Frequency | 2.1kHz |
| Housing Color | Black |
| Life (Hours) | 5Hour |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 230V |
| Ratings | IP54 |
| Series | 849 |
| RoHS | Compliant |
Download the complete datasheet for Werma 84900068 to view detailed technical specifications.
No datasheet is available for this part.