Werma 85312055 technical specifications.
| Color | Red |
| Height | 71mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 24V |
| Series | 853 |
| RoHS | Compliant |
Download the complete datasheet for Werma 85312055 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.