Werma 85332060 technical specifications.
| Color | Yellow |
| Current | 160mA |
| Height | 71mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Mount | Brackets, Base |
| Operating Supply Voltage | 230V |
| Ratings | IP66 |
| Series | 853 |
| Termination | Screw |
| Weight | 170g |
| RoHS | Compliant |
Download the complete datasheet for Werma 85332060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.