Werma 88430068 technical specifications.
| Color | Yellow |
| Current | 170mA |
| Diameter | 156mm |
| Height | 218mm |
| Housing Color | Black |
| Life (Hours) | 5Hour |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -30°C |
| Mount | Brackets, Base |
| Operating Supply Voltage | 230V |
| Ratings | IP65 |
| Series | 884 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Werma 88430068 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.