Werma 88430075 technical specifications.
| Color | Yellow |
| Current | 1.6A |
| Diameter | 157mm |
| Height | 218mm |
| Housing Color | Black |
| Life (Hours) | 5Hour |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -30°C |
| Mount | Brackets, Base |
| Operating Supply Voltage | 24V |
| Ratings | IP65 |
| Series | 884 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Werma 88430075 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.