Werma 89022055 technical specifications.
| Color | Green |
| Current | 200mA |
| Diameter | 150mm |
| Height | 154mm |
| Housing Color | Grey |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Mount | Brackets, Base |
| Operating Supply Voltage | 24V |
| Ratings | IP65 |
| Series | 890 |
| Termination | Screw |
| Weight | 570g |
| RoHS | Compliant |
Download the complete datasheet for Werma 89022055 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.