Werma 89022068 technical specifications.
| Color | Green |
| Current | 35mA |
| Current Rating | 35mA |
| Height | 154mm |
| Housing Color | Grey |
| Length | 154mm |
| Material | Polycarbonate |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Mount | Base, Brackets |
| Operating Supply Voltage | 230V |
| Ratings | IP65 |
| Series | 890 |
| Termination | Screw |
| Weight | 570g |
| Width | 150mm |
| RoHS | Compliant |
Download the complete datasheet for Werma 89022068 to view detailed technical specifications.
No datasheet is available for this part.