Werma 89406055 technical specifications.
| Color | Green, Red |
| Current | 180mA |
| Current Rating | 190mA |
| Height | 311mm |
| Length | 311mm |
| Material | PC, ABS |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -30°C |
| Mount | Base, Brackets |
| Operating Supply Voltage | 24V |
| Outside Diameter | 136mm |
| Ratings | IP65 |
| Termination | Screw |
| Weight | 380g |
| Width | 85mm |
| Wire/Cable Diameter | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Werma 89406055 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
