Werma 95501534 technical specifications.
| Package/Case | 015 |
| Current Rating | 580mA |
| Length | 52mm |
| Operating Supply Voltage | 12V |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Werma 95501534 to view detailed technical specifications.
No datasheet is available for this part.