Werma 95584034 technical specifications.
| Color | Clear |
| Diameter | 16mm |
| Length | 42mm |
| Mount | Base |
| Operating Supply Voltage | 12V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Werma 95584034 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.