Werma 95589055 technical specifications.
| Current Rating | 1.04A |
| Length | 100mm |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | No |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Werma 95589055 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.