Werma 95610068 technical specifications.
| Diameter | 29mm |
| Length | 41mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Ratings | IP65 |
| RoHS | Compliant |
Download the complete datasheet for Werma 95610068 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.