Werma 96069306 technical specifications.
| Package/Case | Metal |
| Housing Color | Silver |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 20°C |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Kompakt 36 |
| RoHS | Compliant |
Download the complete datasheet for Werma 96069306 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.