Werma 96069801 technical specifications.
| Color | Black |
| Height | 815mm |
| Material | Plastic |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Werma 96069801 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.