Werma 96069802 technical specifications.
| Color | Black |
| Height | 93.5mm |
| Material | Plastic |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Werma 96069802 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.