Werma 969.009.75 technical specifications.
| Package/Case | 009 |
| Color | Green, Red, Yellow |
| Height | 165mm |
| Operating Supply Voltage | 24V |
| Ratings | IP54 |
| RoHS | Not Compliant |
Download the complete datasheet for Werma 969.009.75 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.