West Penn AQ226 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Pairs | 1 |
| Outside Diameter | 7.874mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for West Penn AQ226 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.