West Penn AQC357 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Mount | Cable |
| Number of Conductors | 4 |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for West Penn AQC357 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.