
Westermo 31501001 technical specifications.
| Depth | 128mm |
| Length | 100mm |
| Mount | DIN Rail |
| Width | 55mm |
| RoHS | Not Compliant |
Download the complete datasheet for Westermo 31501001 to view detailed technical specifications.
No datasheet is available for this part.
