Westermo SDI-862-MM-SC2 technical specifications.
| Depth | 108mm |
| Height | 120mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 48V |
| Min Supply Voltage | 10V |
| Mount | DIN Rail |
| Width | 55mm |
| RoHS | Compliant |
Download the complete datasheet for Westermo SDI-862-MM-SC2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
