
Westermo SDW-541-SM-LC15 technical specifications.
| Package/Case | Module |
| Depth | 119mm |
| Height | 121mm |
| Input Type | DIGITAL |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 57.6V |
| Min Supply Voltage | 9.6V |
| Mount | DIN Rail |
| Weight | 0.2kg |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Westermo SDW-541-SM-LC15 to view detailed technical specifications.
No datasheet is available for this part.
