Westermo TD-36AV485 technical specifications.
| Depth | 132mm |
| Height | 100mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 300V |
| Min Supply Voltage | 22V |
| Mount | DIN Rail |
| Weight | 0.36kg |
| Width | 55mm |
| RoHS | Compliant |
Download the complete datasheet for Westermo TD-36AV485 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
