
Western Design Center W65C134S8PLG-8 technical specifications.
| Package/Case | PLCC |
| Data Bus Width | 8b |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 56 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| RAM Size | 192B |
| RoHS | Not Compliant |
Download the complete datasheet for Western Design Center W65C134S8PLG-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
