
Western Design Center W65C21N6TPLG-14 technical specifications.
| Package/Case | PLCC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Weight | 0.084185oz |
| RoHS | Not Compliant |
Download the complete datasheet for Western Design Center W65C21N6TPLG-14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
