
Western Design Center W65C21S6TPG-14 technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Weight | 0.210004oz |
| RoHS | Compliant |
Download the complete datasheet for Western Design Center W65C21S6TPG-14 to view detailed technical specifications.
No datasheet is available for this part.
