
The W65C22N6TPG-14 is an 8-bit serial interface IC from Western Design Center. It operates within a temperature range of -40°C to 85°C and requires a 5V supply voltage. The device consumes an operating supply current of 500uA. The W65C22N6TPG-14 is available in a PDIP package and is compliant with RoHS regulations.
Western Design Center W65C22N6TPG-14 technical specifications.
| Package/Case | PDIP |
| Data Bus Width | 8b |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 500uA |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Weight | 0.210004oz |
| RoHS | Compliant |
Download the complete datasheet for Western Design Center W65C22N6TPG-14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
