
The W65C265S8PLG-8 is an 8-bit microcontroller from Western Design Center. It features a package quantity of 16 units per package, with each unit packaged in a PLCC case. The device operates at a maximum frequency of 8MHz and has a memory size of 8KB. It also has 64 programmable I/O lines and 10 timers/counters. The microcontroller is designed to operate within a temperature range of -40°C to 85°C, making it suitable for various industrial and commercial applications.
Western Design Center W65C265S8PLG-8 technical specifications.
| Package/Case | PLCC |
| Data Bus Width | 8b |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 64 |
| Number of Timers/Counters | 10 |
| Operating Supply Voltage | 5V |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| RAM Size | 576B |
| RoHS | Not Compliant |
Download the complete datasheet for Western Design Center W65C265S8PLG-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
