Western Digital 0J38075 technical specifications.
| Type | External |
| Capacity | 500Gbyte |
| Rotational Speed | 7200r/min |
| Interface Type | SATA |
| Data Buffer | 32Mbyte |
| Operating Shock Rate | 225@1ms|400@2msg |
| Non Operating Shock Rate | 1000@1msg |
| Interface Transfer Rate | 600MBps |
| Media Transfer Rate | 1369Mbps |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Product Depth | 100mm |
| Height | 7mm |
| Product Length | 70mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Western Digital 0J38075 to view detailed technical specifications.
No datasheet is available for this part.