Western Digital 1W10098 technical specifications.
| Capacity | 500Gbyte |
| Rotational Speed | 7200r/min |
| Interface Type | SATA |
| Data Buffer | 32Mbyte |
| Interface Transfer Rate | 6Gbps |
Download the complete datasheet for Western Digital 1W10098 to view detailed technical specifications.
No datasheet is available for this part.