
Flash Card 1G-byte 3.3V/5V CompactFlash 50-Pin
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Western Digital SLCF1GM2U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Pin Count | 50 |
| PCB | 50 |
| Package Length (mm) | 42.8 |
| Package Width (mm) | 36.4 |
| Package Height (mm) | 3.94 |
| Mounting | Socket |
| Density | 1Gbyte |
| Type | CompactFlash |
| Interface Type | PATA |
| Typical Operating Supply Voltage | 3.3|5V |
| Min Operating Supply Voltage | 2.97|4.5V |
| Max Operating Supply Voltage | 3.63|5.5V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 0MZJ1 |
| EU RoHS | Yes |
| HTS Code | 8523590000 |
| Schedule B | 8471709000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Western Digital SLCF1GM2U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.