
The SLCF8GM2U is a 8G CompactFlash socket module with a PATA interface, designed for use in computing and embedded systems. It operates over a temperature range of 0 to 70°C and can be supplied with a typical voltage of 3.3 or 5V. The module has a pin count of 50 and a package size of 42.8mm in length, 36.4mm in width, and 3.94mm in height. It is mounted via a socket and is compliant with the specifications of a CompactFlash module.
Western Digital SLCF8GM2U technical specifications.
| Pin Count | 50 |
| PCB | 50 |
| Package Length (mm) | 42.8 |
| Package Width (mm) | 36.4 |
| Package Height (mm) | 3.94 |
| Mounting | Socket |
| Density | 8Gbyte |
| Type | CompactFlash |
| Interface Type | PATA |
| Typical Operating Supply Voltage | 3.3|5V |
| Min Operating Supply Voltage | 2.97|4.5V |
| Max Operating Supply Voltage | 3.63|5.5V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 0MZJ1 |
| EU RoHS | Yes |
| HTS Code | 8523590000 |
| Schedule B | 8471709000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Western Digital SLCF8GM2U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.