Western Digital SSD-C51M-4600 technical specifications.
| Card type | CompactFlash |
| Capacity | 512 |
| Read | 14 |
| Write | 6 |
| RoHS | Compliant |
Download the complete datasheet for Western Digital SSD-C51M-4600 to view detailed technical specifications.
No datasheet is available for this part.